10-25% Off

KOA Speer ElectronicsRK73H1JTTD6490FResistor Fixed Single-Surface Mount

Res Thick Film 0603 649 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RK73H1JTTD6490F fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This product has a resistance value of 649 Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

Total In Stock: 200,000 parts

Regional Inventory: 195,000

    Total$14.50Price for 5000

    195,000 In stock: Ships tomorrow

    • (5000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2527+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 195,000 parts
      • Price: $0.0029
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2435+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Malaysia
      • In Stock: 5,000 parts
      • Price: $0.004

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.