KOA Speer ElectronicsRK73H1JTTD4023FResistor Fixed Single-Surface Mount

Res Thick Film 0603 402K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RK73H1JTTD4023F fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 402K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%. This device is made with thick film technology.

Import TariffMay apply to this part

5,000 parts: Ships in 2 days

    Total$15.00Price for 5000

    • (5000)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2449+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 5,000 parts
      • Price: $0.003

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.