KOA Speer ElectronicsRK73H1JTTD1400FResistor Fixed Single-Surface Mount

Res Thick Film 0603 140 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73H1JTTD1400F fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 140 Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device is made with thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

20,000 parts: Ships in 3 days

    Total$10.50Price for 5000

    • (5000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2431+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 20,000 parts
      • Price: $0.0021

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.