KOA Speer ElectronicsRK73H1JLTD68R1FResistor Fixed Single-Surface Mount

Res Thick Film 0603 68.1 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RK73H1JLTD68R1F fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This product has a resistance value of 68.1 Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%. This device is made with thick film technology.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.0141
    1. 5000+$0.0141
    2. 10000+$0.0138
    3. 20000+$0.0137
    4. 25000+$0.0136
    5. 30000+$0.0133
    6. 40000+$0.0132
    7. 50000+$0.0131
    8. 100000+$0.0129

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.