50-75% Off

KOA Speer ElectronicsRK73H1JLTD10R0FResistor Fixed Single-Surface Mount

Res Thick Film 0603 10 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73H1JLTD10R0F fixed single surface-mount resistor from KOA Speer Electronics. This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 10 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.0124
    1. 5000+$0.0124
    2. 10000+$0.0119
    3. 25000+$0.0114

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.