KOA Speer ElectronicsRK73H1HTTC2000FResistor Fixed Single-Surface Mount

Res Thick Film 0201 200 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73H1HTTC2000F fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 200 Ohm. This durable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes thick film technology. It has a tolerance of 1%. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.0062
    1. 10000+$0.0062
    2. 20000+$0.0061
    3. 50000+$0.0057
    4. 100000+$0.0056
    5. 240000+$0.0055

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.