KOA Speer ElectronicsRK73H1HTTC1331FResistor Fixed Single-Surface Mount

Res Thick Film 0201 1.33K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

The RK73H1HTTC1331F fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This product has a resistance value of 1.33K Ohm. This part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 1%. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.0069
    1. 10000+$0.0069
    2. 20000+$0.0068
    3. 30000+$0.0067
    4. 50000+$0.0066
    5. 60000+$0.0065
    6. 100000+$0.0064
    7. 150000+$0.0063

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.