KOA Speer ElectronicsRK73H1HTTC1210FResistor Fixed Single-Surface Mount

Res Thick Film 0201 121 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73H1HTTC1210F fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 121 Ohm. This durable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 1%. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.0069
    1. 10000+$0.0069
    2. 20000+$0.0068
    3. 30000+$0.0067
    4. 50000+$0.0066
    5. 60000+$0.0065
    6. 100000+$0.0064
    7. 150000+$0.0063

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.