KOA Speer ElectronicsRK73H1ETTP6493FResistor Fixed Single-Surface Mount

Res Thick Film 0402 649K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73H1ETTP6493F fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 649K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device is made with thick film technology.

20,000 parts: Ships in 4 days

    Total$9.00Price for 10000

    • (10000)

      Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2409+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Malaysia
      • In Stock: 20,000 parts
      • Price: $0.0009

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.