KOA Speer ElectronicsRK73H1ETTP3323FResistor Fixed Single-Surface Mount

Res Thick Film 0402 332K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RK73H1ETTP3323F fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This product has a resistance value of 332K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. It has a tolerance of 1%.

Import TariffMay apply to this part

Total In Stock: 230,000 parts

Regional Inventory: 180,000

    Total$25.00Price for 10000

    180,000 In stock: Ships tomorrow

    • (10000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2518+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 180,000 parts
      • Price: $0.0025
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2427+
      Manufacturer Lead Time:
      8 weeks
      • In Stock: 50,000 parts
      • Price: $0.0012

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.