KOA Speer ElectronicsRK73H1ETTP32R4FResistor Fixed Single-Surface Mount

Res Thick Film 0402 32.4 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RK73H1ETTP32R4F fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This product has a resistance value of 32.4 Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep.

40,000 parts: Ships in 2 days

    Total$112.00Price for 40000

    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2448+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 40,000 parts
      • Price: $0.0028

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.