Top Purchased

KOA Speer ElectronicsRK73H1ETTP2001FResistor Fixed Single-Surface Mount

Res Thick Film 0402 2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RK73H1ETTP2001F fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This product has a resistance value of 2K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with thick film technology. It has a tolerance of 1%. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C.

Total In Stock: 2,240,000 parts

Regional Inventory: 900,000

    Total$124.00Price for 40000

    • (10000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2510+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,340,000 parts
      • Price: $0.003

    900,000 In stock: Ships in 2 days

    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2527+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 900,000 parts
      • Price: $0.0031

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.