KOA Speer ElectronicsRK73H1ETTP12R1FResistor Fixed Single-Surface Mount

Res Thick Film 0402 12.1 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The RK73H1ETTP12R1F fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 12.1 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology.

40,000 parts: Ships in 2 days

    Total$81.00Price for 30000

    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2448+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 40,000 parts
      • Price: $0.0027

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.