KOA Speer ElectronicsRK73B3ATTE560JResistor Fixed Single-Surface Mount

Res Thick Film 2512 56 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73B3ATTE560J fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 56 Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. This product is 6.3 mm long, 0.6 mm tall and 3.1 mm deep. This device utilizes thick film technology. It has a tolerance of 5%.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.0752
    1. 4000+$0.0752
    2. 8000+$0.0750
    3. 12000+$0.0749
    4. 20000+$0.0747
    5. 24000+$0.0746
    6. 40000+$0.0744
    7. 60000+$0.0743
    8. 100000+$0.0741
    9. 120000+$0.0739

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.