KOA Speer ElectronicsRK73B3ATTE300JResistor Fixed Single-Surface Mount

Res Thick Film 2512 30 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73B3ATTE300J fixed single surface-mount resistor from KOA Speer Electronics. This dependable part has a power rating of 1 W. This product has a resistance value of 30 Ohm. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 6.3 mm long, 0.6 mm tall and 3.1 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device is made with thick film technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.0400
    1. 4000+$0.0400
    2. 8000+$0.0386
    3. 12000+$0.0382
    4. 20000+$0.0381
    5. 24000+$0.0371
    6. 28000+$0.0366
    7. 40000+$0.0362
    8. 48000+$0.0359
    9. 96000+$0.0353
    10. 100000+$0.0350

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.