KOA Speer ElectronicsRK73B2HTTE752JResistor Fixed Single-Surface Mount

Res Thick Film 2010 7.5K Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73B2HTTE752J fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 7.5K Ohm. This dependable part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep. This device utilizes thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.0304
    1. 4000+$0.0304
    2. 8000+$0.0298
    3. 20000+$0.0295
    4. 24000+$0.0292
    5. 40000+$0.0286
    6. 60000+$0.0284
    7. 100000+$0.0281
    8. 120000+$0.0279

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.