KOA Speer ElectronicsRK73B2HTTE2R7JResistor Fixed Single-Surface Mount

Res Thick Film 2010 2.7 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

The RK73B2HTTE2R7J fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This part has a power rating of 0.75 (3/4) W. This product has a resistance value of 2.7 Ohm. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. This device is made with thick film technology. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.0355
    1. 4000+$0.0355
    2. 8000+$0.0348
    3. 20000+$0.0344
    4. 24000+$0.0341
    5. 40000+$0.0334
    6. 60000+$0.0332
    7. 100000+$0.0328
    8. 120000+$0.0325

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.