KOA Speer ElectronicsRK73B2BTTE473JResistor Fixed Single-Surface Mount

Res Thick Film 1206 47K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73B2BTTE473J fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 47K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.0060
    1. 4000+$0.0060
    2. 8000+$0.0059
    3. 20000+$0.0058
    4. 40000+$0.0056

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.