KOA Speer ElectronicsRK73B2BTTD100JResistor Fixed Single-Surface Mount

Res Thick Film 1206 10 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RK73B2BTTD100J fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This product has a resistance value of 10 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.

Total In Stock: 100,000 parts

Regional Inventory: 65,000

    Total$54.00Price for 15000

    • (5000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2536+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 35,000 parts
      • Price: $0.0053

    65,000 In stock: Ships in 2 days

    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2431+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Malaysia
      • In Stock: 65,000 parts
      • Price: $0.0036

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.