KOA Speer ElectronicsRK73B1JLTD122GResistor Fixed Single-Surface Mount

Res Thick Film 0603 1.2K Ohm 2% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

The RK73B1JLTD122G fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This product has a resistance value of 1.2K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 2%. This device utilizes thick film technology.

Import TariffMay apply to this part

5,000 parts: Ships in 2 days

    Total$155.00Price for 5000

    • (5000)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2531+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Japan
      • In Stock: 5,000 parts
      • Price: $0.031

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.