KOA Speer ElectronicsRK73B1JLTD106JResistor Fixed Single-Surface Mount

Res Thick Film 0603 10M Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73B1JLTD106J fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 10M Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device utilizes thick film technology.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    14 weeks
    • Price: $0.0172
    1. 5000+$0.0172
    2. 10000+$0.0169
    3. 20000+$0.0167
    4. 25000+$0.0166
    5. 30000+$0.0162
    6. 40000+$0.0161
    7. 50000+$0.0159
    8. 100000+$0.0158

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.