| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Potentiometer |
| Resistance Value (Ohm) | 5K |
| Maximum Voltage Rating (V) | 30(DC)|50(AC) |
| Power Rating (W) | 0.05 (1/20) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Linear or Logarithmic | Lin |
| Termination Style | Pin |
| Positions of Adjustment | Top |
| Number of Turns (Turns) | 1(Elec)|1(Mech) |
| Number of Elements | 1 |
| Electrical Rotation (°) | 220 |
| Number of Electrical Turns (Turns) | 1 |
| Mechanical Rotation (°) | 180 |
| Mechanical Rotational Life (Cycles) | 30000 |
| Number of Mechanical Turns (Turns) | 1 |
| Product Height (mm) | 22.2 |
| Mounting | Bracket Mount/Through Hole |