KOA Speer ElectronicsRK1/4DCT52R2215FResistor Fixed Single-Through Hole
Res Metal Film 22.1M Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 22.1M | |
| 1% | |
| 500 | |
| 0.25 (1/4) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.3 | |
| 6.3 | |
| 0.25 | |
| 0.6 | |
| 24 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this RK1/4DCT52R2215F fixed single through-hole resistor from KOA Speer Electronics will get the job done. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 22.1M Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. This product is 6.3 mm long. This device utilizes metal film technology. This part has an operating temperature of -55 to 155 °C. The RK1/4DCT52R2215F part has an axial termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

