KOA Speer ElectronicsRK1/4DCT52R1005FResistor Fixed Single-Through Hole
Res Metal Film 10M Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 10M | |
| 1% | |
| 500 | |
| 0.25 (1/4) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.3 | |
| 6.3 | |
| 0.25 | |
| 0.6 | |
| 24 | |
| Through Hole |
In addition to being very cost-effective, the RK1/4DCT52R1005F fixed single through-hole resistor, developed by KOA Speer Electronics, is very easy to solder onto any printed circuit board. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 10M Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The RK1/4DCT52R1005F part has an axial termination style. It has a tolerance of 1%. This product is 6.3 mm long. This device utilizes metal film technology. This part has an operating temperature of -55 to 155 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

