ALPS ALPINE CO., LTDRK09Y11L0001
Res POT 10K Ohm 30% 1(Elec)/1(Mech)Turns 5mm (17.4 X 9.5 X 11.1mm) Pin Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 30% | |
| 5(DC)|50(AC) | |
| 0.01 | |
| -10 | |
| 70 | |
| Lin | |
| Pin | |
| Side | |
| 5 | |
| 1(Elec)|1(Mech) | |
| 300 | |
| 1 | |
| 1000000 | |
| 1 | |
| Bulk | |
| 17.4 | |
| 9.5 | |
| 11.1 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

