| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | NRND |
| Automotive | No |
| PPAP | No |
| Type | Potentiometer |
| Resistance Value (Ohm) | 50K |
| Tolerance | 30% |
| Maximum Voltage Rating (V) | 50 |
| Power Rating (W) | 0.03 |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 70 |
| Linear or Logarithmic | Log |
| Termination Style | Snap-In |
| Positions of Adjustment | Side |
| Shaft Diameter (mm) | 6 |
| Number of Turns (Turns) | 1(Elec)|1(Mech) |
| Number of Elements | 1 |
| Number of Electrical Turns (Turns) | 1 |
| Mechanical Rotation (°) | 280 |
| Mechanical Rotational Life (Cycles) | 5000 |
| Number of Mechanical Turns (Turns) | 1 |
| Product Length (mm) | 22.4 |
| Product Depth (mm) | 9.8 |
| Product Height (mm) | 15.8 |
| Mounting | Panel Mount |