RECOM Power GmbHRJZ-0905S/HDC to DC Converter and Switching Regulator Module
Module DC-DC 9VIN 1-OUT 5V 0.4A 2W Medical 5-Pin DIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 8.1 | |
| 9 | |
| 9.9 | |
| 5 | |
| 0.4 | |
| 2 | |
| 4000VDC | |
| 20 to 90 | |
| Yes | |
| 15% | |
| 1.2%/1%Vi(Typ) | |
| 85 | |
| -40 | |
| 90 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 7.1 |
| Package Width | 10 |
| Package Length | 19.9 |
| PCB changed | 5 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 5 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

