RECOM Power GmbHRJZ-0524S/PDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 24V 0.083A 2W Medical 5-Pin DIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Isolated | |
| 1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 24 | |
| 0.083 | |
| 2 | |
| 3000VDC | |
| 20 to 90 | |
| Yes | |
| 10% | |
| 1.2%/1%Vi(Typ) | |
| 85 | |
| -40 | |
| 90 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 7.1 |
| Package Width | 10 |
| Package Length | 19.9 |
| PCB changed | 5 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 5 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

