BournsRJR26FX201R
Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 0.01% 12(Elec)Turns 1.78mm (7.37 X 4.32 X 6.35mm) Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 200 | |
| 10% | |
| 200 | |
| 0.25 (1/4) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| Pin | |
| Side | |
| 1.78 | |
| 12(Elec) | |
| 1 | |
| 4320 | |
| 12 | |
| 200 | |
| Tube | |
| 7.37 | |
| 4.32 | |
| 6.35 | |
| 0.425 | |
| R | |
| Through Hole |
Apply this RJR26FX201R potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 200 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The RJR26FX201R part has a pin termination style. This part has an operating temperature of -65 to 150 °C. This device is made with cermet technology. It is reliable with a failure rate grade of R. It has a tolerance of 10%. This product is 7.37 mm long, 6.35 mm tall and 4.32 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

