BournsRJR26FX103M

Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 1% 12(Elec)Turns 1.78mm (7.37 X 4.32 X 6.35mm) Pin Thru-Hole Tube

Optimize functionality in your circuit by placing this RJR26FX103M potentiometer from Bourns at critical points. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 10%. The RJR26FX103M part has a pin termination style. This device is made with cermet technology. This product is 7.37 mm long, 6.35 mm tall and 4.32 mm deep. It is reliable with a failure rate grade of M.

No Stock Available

Quantity Increments of 200 Minimum 200
  • Manufacturer Lead Time:
    9 weeks
    • Price: $6.754
    1. 200+$6.754
    2. 1000+$6.687
    3. 2000+$6.620
    4. 3000+$6.554
    5. 4000+$6.488
    6. 5000+$6.423
    7. 6000+$6.359
    8. 10000+$6.295
    9. 15000+$6.232
    10. 20000+$6.170

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.