BournsRJR26FW501P
Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 0.1% 12(Elec)Turns 1.78mm (6.35 X 4.32 X 7.37mm) Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 500 | |
| 10% | |
| 0.25 (1/4) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| Pin | |
| Top | |
| 1.78 | |
| 12(Elec) | |
| 1 | |
| 4320 | |
| 12 | |
| 200 | |
| Tube | |
| 6.35 | |
| 4.32 | |
| 7.37 | |
| 0.425 | |
| P | |
| Through Hole |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this RJR26FW501P potentiometer from Bourns is your solution! This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 500 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. This part has an operating temperature of -65 to 150 °C. It is reliable with a failure rate grade of P. The RJR26FW501P part has a pin termination style. This product is 6.35 mm long, 7.37 mm tall and 4.32 mm deep. This device utilizes cermet technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

