BournsRJR24FX503R

Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 0.01% 25(Elec)Turns 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube

This RJR24FX503R potentiometer from Bourns is your solution to resistance calibration in a circuit. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 50K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is reliable with a failure rate grade of R. This product is 11.05 mm long, 10.03 mm tall and 4.83 mm deep. It has a tolerance of 10%. The RJR24FX503R part has a pin termination style. This part has an operating temperature of -55 to 150 °C. This device is made with cermet technology.

No Stock Available

Quantity Increments of 200 Minimum 200
  • Manufacturer Lead Time:
    10 weeks
    • Price: $6.744
    1. 200+$6.744
    2. 1000+$6.676
    3. 2000+$6.609
    4. 3000+$6.543
    5. 4000+$6.478
    6. 5000+$6.413
    7. 6000+$6.349
    8. 10000+$6.285
    9. 15000+$6.223
    10. 20000+$6.160

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.