BournsRJR24FP503P

Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 0.1% 25(Elec)Turns 2.19mm (9.53 X 11.55 X 4.83mm) Pin Thru-Hole Tube

Are you looking for a way to calibrate resistance and optimize your circuit? Then this RJR24FP503P potentiometer from Bourns is your solution! This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 50K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 150 °C. This device utilizes cermet technology. It is reliable with a failure rate grade of P. It has a tolerance of 10%. The RJR24FP503P part has a pin termination style. This product is 9.53 mm long, 4.83 mm tall and 11.55 mm deep.

No Stock Available

Quantity Increments of 200 Minimum 200
  • Manufacturer Lead Time:
    10 weeks
    • Price: $6.754
    1. 200+$6.754
    2. 1000+$6.687
    3. 2000+$6.620
    4. 3000+$6.554
    5. 4000+$6.488
    6. 5000+$6.423
    7. 6000+$6.359
    8. 10000+$6.295
    9. 15000+$6.232
    10. 20000+$6.170

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.