| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | RJ-45 |
| Gender | PL |
| Number of Terminals | 8 |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Loaded Positions | 8 |
| Category Number | Cat 6 |
| Body Orientation | Straight |
| Mating Cycle (Cycles) | 500 |
| Integrated Magnetics | No |
| Shell Material | Aluminum |
| Shell Plating | Nickel |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Product Style | Single |
| Mounting | Flange Mount |
Use this modular RJFTV62SA1N telephone and telecom connector from Amphenol to provide a secure connection for your high-speed network.