| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | Modular Jack |
| Gender | F |
| Number of Terminals | 48 |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Loaded Positions | 32 |
| Category Number | Cat 5e |
| Termination Method | Solder |
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Maximum Current Rating (A) | 1.25/Contact |
| Maximum Voltage Rating | 125VAC |
| Insulation Resistance (MOhm) | 500 |
| Maximum Contact Resistance (mOhm) | 20 |
| Mating Cycle (Cycles) | 750 |
| Shell Material | Stainless Steel |
| Shell Plating | Tin |
| Minimum Operating Temperature (°C) | -40 |
| Shielding | Yes |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Product Style | Stacked |
| Product Length (mm) | 33.4 |
| Product Depth (mm) | 33.7 |
| Product Height (mm) | 29.06 |
| Mounting | Through Hole |