| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | RJ-45 |
| Gender | F |
| Number of Terminals | 12 |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Loaded Positions | 8 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Maximum Current Rating (A) | 1.5/Contact |
| Maximum Voltage Rating | 125VAC |
| Insulation Resistance (MOhm) | 500 |
| Maximum Contact Resistance (mOhm) | 20 |
| Left/Right LED Color | Yellow/Green |
| Mating Cycle (Cycles) | 750 |
| Integrated Magnetics | No |
| Minimum Operating Temperature (°C) | -55 |
| Shielding | No |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Product Style | Single |
| Product Length (mm) | 15.8 |
| Product Depth (mm) | 18.8 |
| Product Height (mm) | 12.25 |
| Spring Option | No |
| Tab Direction | Up |
| Mounting | Through Hole |