Amphenol Communications SolutionsRJE051AA1310Connector Telephone and Telecom
Conn Modular Jack F 10 POS 2.54mm Solder RA Thru-Hole 10 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Modular Jack | |
| F | |
| 10 | |
| 10 | |
| 1 | |
| 10 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 1.5/Contact | |
| 125VAC | |
| 500 | |
| 20 | |
| 750 | |
| No | |
| Copper Alloy | |
| Nickel Over Copper | |
| -40 | |
| 85 | |
| Tray | |
| Single | |
| 15.9 | |
| 18.8 | |
| 12.25 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

