Illinois CapacitorRJD3555HPPV30MBatteries
Lithium Battery Coin 3.7V 545mAh Rechargeable
| RoHS Not Applicable | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Secondary | |
| Rechargeable | |
| Coin | |
| 3.7 | |
| 0.545 | |
| Lithium-Ion | |
| 1 | |
| Pressure Contact | |
| 500Cycles | |
| 1.03 | |
| 257.5 | |
| 3hr | |
| -20 | |
| High Power | |
| Yes | |
| 60 | |
| Yes | |
| 14.1 | |
| Diameter | 35.2(Max) |
| Mounting | Holder |
| Package Height | 5.7(Max) |
| PCB changed | 2 |
| 2 | |
| Lead Shape | Pressure Contact |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

