Arrow Electronic Components Online
RJD3048HPPV30M|ILLINOIS|simage
RJD3048HPPV30M|ILLINOIS|limage
Batteries

RJD3048HPPV30M

Lithium Battery Coin 3.7V 300mAh Rechargeable

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Battery Type
    Secondary
  • Non-Rechargeable/Rechargeable
    Rechargeable
  • Shape
    Coin
  • Voltage (V)
    3.7
  • Capacity (Ah)
    0.3
  • Chemistry
    Lithium-Ion
  • Number of Cells
    1
  • Termination Style
    Pressure Contact
  • Average Service Life
    500Cycles
  • Max. Discharge Current (A)
    0.58
  • Charge Current (mA)
    145
  • Charge Time
    3hr
  • Minimum Operating Temperature (°C)
    -20
  • Special Features
    High Power
  • Memory Effect
    Yes
  • Maximum Operating Temperature (°C)
    60
  • Sealed
    Yes
  • Product Weight (g)
    9.3
  • Diameter
    30(Max)
  • Mounting
    Holder
  • Package Height
    4.9(Max)
  • PCB changed
    2
  • Pin Count
    2
  • Lead Shape
    Pressure Contact

Documentation and Resources

Datasheets
Design resources