CONEC Elektronische Bauelemente GmbHRJ45SJS11AC010XConnector Telephone and Telecom
Conn RJ-45 F 8 POS Solder RA SMD 12 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 12 | |
| 8 | |
| 1 | |
| 8 | |
| Solder | |
| Right Angle | |
| 0.05 | |
| 1000 | |
| 20 | |
| Yes | |
| -40 | |
| 85 | |
| Single | |
| 17.26 | |
| 24.9 | |
| 13.3 | |
| Surface Mount |
This rj-45 RJ45SJS11AC010X telephone and telecom connector manufactured from Conec is important for any telecom and telephone needs. This F connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a female type gender. It has a right angle body orientation. This device has a maximum current rating of 0.05 A. This part has an operating temperature of -40 to 85 °C. RJ45SJS11AC010X is housed in black nylon 4/6. It uses the solder termination method. This product is 17.26 mm long, 13.3 mm tall and 24.9 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

