BournsRJ24FX504

Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube

Are you looking for a way to calibrate resistance and optimize your circuit? Then this RJ24FX504 potentiometer from Bourns is your solution! This product has a resistance value of 500K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. The RJ24FX504 part has a pin termination style. This product is 11.05 mm long, 10.03 mm tall and 4.83 mm deep. This part has an operating temperature of -55 to 150 °C. This device utilizes cermet technology.

No Stock Available

Quantity Increments of 200 Minimum 200
  • Manufacturer Lead Time:
    10 weeks
    • Price: $3.700
    1. 200+$3.700
    2. 1000+$3.663
    3. 2000+$3.627
    4. 3000+$3.590
    5. 4000+$3.555
    6. 5000+$3.519
    7. 6000+$3.484
    8. 10000+$3.452

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.