BournsRJ24FW201

Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube

Place this RJ24FW201 potentiometer from Bourns at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 200 Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. This device is made with cermet technology. This product is 9.53 mm long, 11.55 mm tall and 4.83 mm deep. The RJ24FW201 part has a pin termination style. This part has an operating temperature of -55 to 150 °C.

No Stock Available

Quantity Increments of 200 Minimum 200
  • Manufacturer Lead Time:
    10 weeks
    • Price: $3.941
    1. 200+$3.941
    2. 1000+$3.902
    3. 2000+$3.863
    4. 3000+$3.824
    5. 4000+$3.786
    6. 5000+$3.748
    7. 6000+$3.711
    8. 10000+$3.674
    9. 15000+$3.637
    10. 20000+$3.600

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.