ROHM SemiconductorRJ1G08CGNTLLMOSFETs
Trans MOSFET N-CH 40V 80A 3-Pin(2+Tab) LPTL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 2.5 | |
| 80 | |
| 500 | |
| 1 | |
| 5.6@10V | |
| 15.7@4.5V|31.1@10V | |
| 31.1 | |
| 2410@20V | |
| 78000 | |
| 16 | |
| 9 | |
| 70 | |
| 17 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.5 |
| Package Width | 9 |
| Package Length | 10.1 |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | LPTL |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

