MEAN WELLRID-85AAC to DC Power Supplies
AC/DC Power Supply Dual-OUT 5V/12V 10A/5A 88W 7-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| AC/DC | |
| 2 | |
| Fixed | |
| 5|12 | |
| 10|5 | |
| 88 | |
| 88 | |
| 264 | |
| 125 | |
| 373 | |
| 3000VAC | |
| 0.5%|2% | |
| 1%|3% | |
| 2.5(Typ) | |
| 47 to 63 | |
| ±2|±9 | |
| 80(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 80mV(Max)|120mV(Max) | |
| No | |
| -25 | |
| 70 | |
| 600 | |
| Mounting | Desktop |
| Package Height | 38 mm |
| Package Width | 97 mm |
| Package Length | 159 mm |
| PCB changed | 7 |
| 7 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

