RECOM Power GmbHRI-0505SDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 5 | |
| 0.4 | |
| 2 | |
| 1000VDC | |
| DC/DC | |
| 85 | |
| No | |
| 15% | |
| 1.2%/1%Vi(Typ) | |
| 83 | |
| -40 | |
| 85 | |
| Tube | |
| 1.4 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 7.6 |
| Package Length | 11.5 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 4 | |
| Lead Shape | Through Hole |
Step voltages above or below input levels for your prototyping needs using this RI-0505S DC to DC converter and switching regulator module from RECOM. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

