RECOM Power GmbHRHV3-1212D/R20DC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 2-OUT -12V/12V -0.125A/0.125A 3W 5-Pin SIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 10.8 | |
| 12 | |
| 13.2 | |
| -12|12 | |
| -0.125|0.125 | |
| 3 | |
| 12500VAC | |
| DC/DC | |
| 45(Typ) | |
| Yes | |
| 10% | |
| 1.2%/1%Vi(Typ) | |
| 81(Typ) | |
| -40 | |
| 80 | |
| Tube | |
| 19.7 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 17 |
| Package Width | 15 |
| Package Length | 45 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

