| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 1200 |
| Single | |
| 1200 | |
| 75 | |
| 500 | |
| 3.2 | |
| 250 | |
| 190000 | |
| 100 | |
| -65 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 20.57 mm |
| Package Width | 4.7 mm |
| Package Length | 15.62 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 2 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

