STMicroelectronicsRHFACT14K1Inverters and Schmitt Triggers
Inverter Schmitt Trigger 6-Element 14-Pin CFPAK T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| ACT | |
| Inverter Schmitt Trigger | |
| 6 | |
| 4.5(Typ) | |
| Schmitt Trigger | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.95(Max) + 0.38 |
| Package Width | 6.91 |
| Package Length | 9.95 |
| PCB changed | 14 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| 14 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

