STMicroelectronicsRHF484K-01V-DATAPACKOperational Amplifiers - Op Amps
Op Amp Quad Precision Amplifier R-R I/O ±7V/14V 14-Pin CFLAT T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 0.5@±7V | |
| 4 | |
| 14 | |
| ±2 | |
| ±3|±5 | |
| ±7 | |
| 0.015@±7V | |
| 0.006@±7V | |
| 0.06@±7V | |
| 11.6@±7V | |
| 11.6@±7V | |
| 35@±7V | |
| Single|Dual | |
| 3.5@±7V | |
| 7@±7V | |
| 85 | |
| 0.8@±7V | |
| 72 | |
| 71 to 75 | |
| 8 | |
| No | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.11 |
| Package Width | 7.42 |
| Package Length | 9.91 |
| PCB changed | 14 |
| Standard Package Name | FPAK |
| Supplier Package | CFLAT |
| 14 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

