Stackpole Electronics, IncRHC2512FT68K0Resistor Fixed Single-Surface Mount

Res Thick Film 2512 68K Ohm 1% 2W ±100ppm/°C Pad SMD T/R

The RHC2512FT68K0 fixed single surface-mount resistor from SEI Stackpole Electronics makes it easy to add resistors to your circuit board. This product has a resistance value of 68K Ohm. This dependable part has a power rating of 2 W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. This device is made with thick film technology. This product is 6.3 mm long, 0.6 mm tall and 3.2 mm deep. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    17 weeks
    • Price: $0.3387
    1. 4000+$0.3387
    2. 8000+$0.3353
    3. 12000+$0.3320
    4. 20000+$0.3287
    5. 24000+$0.3254
    6. 40000+$0.3221
    7. 60000+$0.3189
    8. 100000+$0.3157
    9. 120000+$0.3126

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.